Adjustable DC-DC buck controller IC with a maximum output current of 500mA. Features a wide input voltage range from 3V to 40V and an adjustable output voltage up to 50V, with a minimum output voltage of 800mV. Operates within a temperature range of -40°C to 125°C and is housed in a compact 3mm x 3mm DFN package with a height of 0.9984mm. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3502EDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502EDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 0.9984mm |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502EDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.