Adjustable DC-DC buck controller IC, delivering up to 500mA output current. Features a maximum output voltage of 36V and operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-pin DFN, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3502EDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502EDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
