Switching Regulator/Controller, Current-mode, 0.5A, 1300kHz Switching Freq-Max, BIPolar, PDSO10
Checking distributor stock and pricing after the page loads.
Analog Devices LT3502EMS technical specifications.
| Package/Case | MSOP |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.