
Adjustable DC/DC buck controller and regulator IC, featuring a 3V to 40V input voltage range and capable of delivering up to 500mA output current. This component offers an adjustable output voltage from 800mV to 36V, with a single output. Packaged in a compact 10-lead MSOP with dimensions of 3mm x 3mm x 0.86mm, it operates across a wide temperature range of -40°C to 125°C. RoHS compliant and non-synchronous, this integrated circuit is supplied in rail/tube packaging.
Analog Devices LT3502EMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
