
Adjustable DC-DC buck controller, 500mA output current, 36V maximum output voltage. Features a single adjustable output and a non-synchronous rectifier. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-pin MSOP, supplied on tape and reel in quantities of 2500. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3502EMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502EMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
