
The LT3502IDC#PBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN EP. The device is capable of delivering an output current of 500mA and features an adjustable output voltage of up to 36V. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3502IDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502IDC#PBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502IDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.