Adjustable DC/DC buck controller with 500mA output current, featuring a wide 3V to 40V input voltage range. Delivers up to 36V adjustable output voltage with a maximum of 500mA output current. Operates across a -40°C to 125°C temperature range, housed in a compact 2mm x 2mm x 0.75mm DFN package. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3502IDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502IDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502IDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.