
Single step-down DC-DC controller and regulator, adjustable output voltage up to 36V, with a maximum output current of 500mA. Features a DFN package, operating temperature range of -40°C to 125°C, and a single output. This RoHS compliant component is supplied on tape and reel, with 2500 units per package.
Analog Devices LT3502IDC#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.