
Quad buck DC/DC controller and regulator IC, featuring four 1A outputs with adjustable output voltage up to 40V. Operates from a 3.2V to 40V input voltage range, with a maximum operating temperature of 125°C. Packaged in a 28-pin QFN, this lead-free component is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3504IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3504IUFD#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 40V |
| Voltage - Output 2 | 40V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3504IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
