
Automotive-grade DC-DC step-down controller with adjustable output voltage from 780mV to 33.8V. Features a maximum input voltage of 36V and a minimum input voltage of 3.6V, supporting up to 1.2A output current. Operates across a wide temperature range of -40°C to 125°C. Housed in a compact 3mm x 3mm x 0.75mm DFN package, this single-output regulator is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3505IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3505IDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 31.32V |
| Min Output Voltage | 780mV |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 33.8V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3505IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
