The LT3506AEDHD is a dual DC/DC controller from Analog Devices, operating over a temperature range of 0°C to 85°C. It features 16 terminals in a dual terminal position, packaged in a 4mm x 5mm HVSON package. The device accepts input voltages between 3.6V and 25V, making it suitable for a variety of applications. The LT3506AEDHD is a member of Analog Devices' DC/DC controllers and regulators category.
Sign in to ask questions about the Analog Devices LT3506AEDHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506AEDHD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3506AEDHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.