
LT3506 - Dual Monolithic 1.6A Step-Down Switching Regulator
Sign in to ask questions about the Analog Devices LT3506AEDHD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506AEDHD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3506AEDHD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
