Switching Regulator, Current-mode, 3.6A, 1200kHz Switching Freq-Max, PDSO16
Analog Devices LT3506AEFE technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3.6A |
| Output Type | Adjustable |
| Output Voltage | 23.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.