
Dual adjustable output DC/DC buck controller IC, capable of delivering up to 1.6A per channel with a maximum combined output current of 3.6A. Features a wide input voltage range from 3.6V to 25V, with adjustable output voltages up to 22.5V. Packaged in a compact 16-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3506AEFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506AEFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 1.6A |
| Current - Output 2 | 1.6A |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 22.5V |
| Voltage - Output 2 | 22.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3506AEFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
