The LT3506AIDHD is a dual DC/DC controller from Analog Devices, operating within a temperature range of -40 to 125°C. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin HVSON package, measuring 4mm in width and 5mm in length. It is designed for automotive applications and has a maximum input voltage of 25V and a minimum input voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3506AIDHD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.