
The LT3506AIDHD#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. The device is RoHS compliant and is supplied on tape and reel in quantities of 2500. It is designed for use in power management applications.
Analog Devices LT3506AIDHD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3506AIDHD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
