
The LT3506AIFE#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a SOP package. This device is RoHS compliant and suitable for use in power management applications. The LT3506AIFE#TRPBF features two adjustable outputs with a maximum current of 1.6A and a maximum output voltage of 22V.
Sign in to ask questions about the Analog Devices LT3506AIFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506AIFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3506AIFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
