LT3506 - Dual Monolithic 1.6A Step-Down Switching Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LT3506EDHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506EDHD technical specifications.
| Package/Case | DFN |
| Number of Outputs | 2 |
| Output Voltage | 23.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3506EDHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.