
The LT3506EDHD#PBF is a dual adjustable DC/DC controller from Analog Devices, featuring two outputs with a maximum current of 1.6A each. It operates within a temperature range of -40°C to 85°C and is available in a DFN package. The device is RoHS compliant but not Reach SVHC compliant. It is designed for use in DC/DC converter applications.
Sign in to ask questions about the Analog Devices LT3506EDHD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506EDHD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.6A |
| Current - Output 2 | 1.6A |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 23.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 22.5V |
| Voltage - Output 2 | 22.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3506EDHD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
