
The LT3506EDHD#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. This device is suitable for applications requiring high output current, with a maximum rating of 1.6A. The output voltage is adjustable and can be set to 23.3V. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT3506EDHD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506EDHD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 23.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3506EDHD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
