The LT3506EFE is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a SOP-16 package. This device is not RoHS compliant. It can supply up to 3.6A of output current and has an output voltage of 23.25V. The LT3506EFE is suitable for use in power management applications.
Analog Devices LT3506EFE technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3.6A |
| Output Type | Adjustable |
| Output Voltage | 23.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.