
Dual monolithic step-down switching regulator, featuring two independent 1.6A outputs. Adjustable output voltage up to 23.25V with a minimum of 800mV. Operates from a 3.6V to 25V input voltage range. Packaged in a TSSOP, this RoHS compliant component offers reliable power management.
Sign in to ask questions about the Analog Devices LT3506EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 1.6A |
| Current - Output 2 | 1.6A |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23.25V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 23.25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 22.5V |
| Voltage - Output 2 | 22.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3506EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
