
The LT3506IDHD#PBF is a dual adjustable DC/DC controller from Analog Devices. It has two outputs with a maximum current of 1.6A each and an output voltage of 22.5V. The device operates over a temperature range of -40°C to 125°C and is available in a DFN package. The LT3506IDHD#PBF is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LT3506IDHD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506IDHD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1.6A |
| Current - Output 2 | 1.6A |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 23.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 22.5V |
| Voltage - Output 2 | 22.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3506IDHD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
