
The LT3506IDHD#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. This device is RoHS compliant and suitable for use in power management applications. The LT3506IDHD#TRPBF features an output voltage of 23.3V and an output current of 1.6A. It is available in quantities of 2500 units per reel.
Sign in to ask questions about the Analog Devices LT3506IDHD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3506IDHD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 23.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3506IDHD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
