Switching Regulator, Current-mode, 3.6A, 650kHz Switching Freq-Max, PDSO16
Checking distributor stock and pricing after the page loads.
Analog Devices LT3506IFE technical specifications.
| Package/Case | SOP |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.