
Triple buck converter with integrated LDO, featuring adjustable output voltage up to 32.4V. Delivers 2.7A output current for the primary buck output, with two additional buck outputs capable of 1.8A each. Operates from a 4V to 36V input voltage range, suitable for applications up to 125°C. Packaged in a 38-pin TSSOP for efficient integration.
Sign in to ask questions about the Analog Devices LT3507AEFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3507AEFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 2.7A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 1.8A |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 2.7A |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507AEFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
