
Triple voltage regulator IC featuring four outputs, with current capabilities of 2.7A for one output and 1.8A for two others. Operates from a 4V to 36V input voltage range. Housed in a 38-pin TSSOP EP package, this RoHS compliant component is supplied on tape and reel for high-volume applications. Designed for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3507AEFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3507AEFE#TRPBF technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 2.7A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 1.8A |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507AEFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
