
The LT3507AEUHF#PBF is a 4-output adjustable DC/DC controller from Analog Devices. It can handle up to 2.7A of current on the first output and 1.8A on the second and third outputs. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a QFN package with a lead-free finish.
Sign in to ask questions about the Analog Devices LT3507AEUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3507AEUHF#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 2.7A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 1.8A |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507AEUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
