
The LT3507AHFE#PBF is a 4-channel adjustable DC/DC controller from Analog Devices. It can handle output currents of up to 2.7A, 1.8A, and 1.8A from its three output channels. The device operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It is available in a SOP package, packaged in quantities of 50, and comes in a rail/Tube packaging format.
Sign in to ask questions about the Analog Devices LT3507AHFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3507AHFE#PBF technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 2.7A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 1.8A |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507AHFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
