
The LT3507AHUHF#TRPBF is a 4-output adjustable DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 150°C. It can handle a maximum input voltage of 36V and a maximum output current of 2.7A. The device is packaged in a QFN package and is RoHS compliant. It is designed for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Analog Devices LT3507AHUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3507AHUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 2.7A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 1.8A |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507AHUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
