
The LT3507AIUHF#PBF is a 4-output DC/DC controller from Analog Devices, capable of handling up to 2.7A on each output. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free QFN package. The device is compliant with RoHS regulations and is available in a rail/Tube packaging format with 52 units per package.
Sign in to ask questions about the Analog Devices LT3507AIUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3507AIUHF#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 2.7A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 1.8A |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507AIUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
