The LT3507AIUHF#TRPBF is a 4-output adjustable DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle output currents of up to 2.7A, 1.8A, and 1.8A for its respective outputs. This device is suitable for applications requiring a maximum input voltage of 36V and a minimum input voltage of 4V. The LT3507AIUHF#TRPBF is available in a QFN package, supplied on tape and reel in quantities of 2500 units. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3507AIUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3507AIUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 2.7A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 1.8A |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3507AIUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.