
The LT3508HUF#PBF is a dual positive DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 150°C and is available in rail/tube packaging. This device is RoHS compliant and features an adjustable output type with a maximum output current of 1.4A. The LT3508HUF#PBF has a maximum input voltage of 36V and a minimum input voltage of 3.7V. It is designed to provide a maximum output voltage of 35.28V.
Sign in to ask questions about the Analog Devices LT3508HUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3508HUF#PBF technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35.28V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3508HUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
