
Dual-output adjustable DC/DC buck controller IC with 700mA maximum output current per channel. Features a wide input voltage range of 3.6V to 36V and supports adjustable output voltages from 800mV up to 60V. Operates efficiently with a 700mA output current and a 32.4V output voltage. Housed in a compact 4mm x 3mm DFN package with a low profile of 0.7mm, suitable for demanding power management applications. RoHS compliant and designed for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3509EDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3509EDE#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 700mA |
| Current - Output 2 | 700mA |
| Height | 0.7mm |
| Length | 4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 35.3V |
| Package Quantity | 91 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 32.4V |
| Voltage - Output 2 | 32.4V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3509EDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
