
Dual adjustable output DC/DC buck controller, capable of delivering 700mA per output. Features a maximum output voltage of 35.3V and operates efficiently across a wide temperature range from -40°C to 125°C. Packaged in a DFN form factor, this component is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3509EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3509EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 35.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3509EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
