
Dual-output adjustable DC-DC buck controller IC, delivering up to 700mA per channel. Features a wide input voltage range of 3.6V to 36V, with adjustable output voltages up to 32.4V. Operates efficiently with a maximum output current of 700mA and a maximum output voltage of 35.3V. Housed in a compact 16-MSOP package with dimensions of 4.04mm (L) x 3mm (W) x 0.86mm (H). Designed for operation across a broad temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3509EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3509EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 700mA |
| Current - Output 2 | 700mA |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 4.04mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 35.3V |
| Package Quantity | 37 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 32.4V |
| Voltage - Output 2 | 32.4V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3509EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
