
Dual-output adjustable DC-DC buck controller IC with 700mA output current per channel. Features a wide input voltage range from 3.6V to 36V, supporting adjustable output voltages from 800mV up to 34.2V. Operates efficiently with a maximum output current of 700mA and a maximum output voltage of 35.28V. Designed for high-temperature applications with an operating range of -40°C to 125°C, housed in a DFN package. RoHS compliant for environmental considerations.
Analog Devices LT3509IDE#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 700mA |
| Current - Output 2 | 700mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34.2V |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 35.28V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 32.4V |
| Voltage - Output 2 | 32.4V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3509IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
