Dual Switching Controller, Current-mode, 2A, 1800kHz Switching Freq-Max, PDSO20
Analog Devices LT3510EFE technical specifications.
| Package/Case | SOP |
| Number of Outputs | 2 |
| Output Voltage | 25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3510EFE to view detailed technical specifications.
No datasheet is available for this part.
