
The LT3512IMS#PBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in an MSOP package. This device is RoHS compliant and features an adjustable output current of up to 420mA. It is designed for use in a variety of applications, including power management and DC/DC conversion.
Analog Devices LT3512IMS#PBF technical specifications.
| Package/Case | MSOP |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Type | Adjustable |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
