
The LT3513EUHF#TRPBF is a 5-channel LED driver from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 30V and a minimum input voltage of 4.5V. This device is packaged in a QFN package and is available in quantities of 2500 per reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3513EUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3513EUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 5 |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3513EUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
