
The LT3514IFE#PBF is a 36V 3-output adjustable DC/DC controller from Analog Devices. It can supply up to 2A from output 1 and 1A from output 2. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The LT3514IFE#PBF is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Analog Devices LT3514IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3514IFE#PBF technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 36V |
| Voltage - Output 2 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3514IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
