The LT3514IFE#TRPBF is a 3-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package. The device is RoHS compliant and features a maximum output current of 1A. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LT3514IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3514IFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3514IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.