
The LT3517IFE#PBF is a True Color PWM Buck-Boost LED driver from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 30V and a minimum supply voltage of 3V, with a maximum output current of 1.5A. The device is packaged in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3517IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3517IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.5MHz |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3517IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
