
IC LED DRVR RGLTR DIM 1.5A 16QFN
Sign in to ask questions about the Analog Devices LT3517IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3517IUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.5MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3517IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
