
Automotive LED driver IC featuring a 2.5MHz switching frequency and a buck-boost topology. This power management component operates with a minimum input voltage of 3V and a maximum supply voltage of 30V, delivering a 7V output voltage. Designed for a single output, it supports up to 3 segments and offers a wide operating temperature range from -40°C to 125°C. Packaged in a 16-QFN format and supplied on tape and reel, this RoHS compliant component is ideal for automotive LED lighting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3518EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 2.5MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3518EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
