Analog Devices LT3518HFE technical specifications.
| Package/Case | TSSOP |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 10mA |
| Number of Segments | 3 |
| RoHS Compliant | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.