
LED Driver 3 Segment 10000uA Supply Current Automotive 16-Pin TSSOP EP Tube
Sign in to ask questions about the Analog Devices LT3518HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3518HFE#PBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3518HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
