
The LT3518HFE#TRPBF is a Buck-Boost Power Management IC from Analog Devices, operating over a temperature range of -40°C to 150°C. It features a topology of Buck-Boost and has a maximum supply voltage of 30V. The device is available in a SOP package and is RoHS compliant. It has a supply current of 10mA and a frequency of 2.5MHz.
Sign in to ask questions about the Analog Devices LT3518HFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3518HFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.5MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3518HFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
