
The LT3518HUF#PBF is a surface mount LED driver with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and a maximum supply current of 10,000mA. The device is packaged in a 16-pin QFN EP non-lead-frame SMT package with a seated plane height of 0.75mm and a pin pitch of 0.65mm.
Sign in to ask questions about the Analog Devices LT3518HUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3518HUF#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 10000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3518HUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.