
Automotive 16-QFN LED driver IC featuring a 2.5MHz switching frequency and buck-boost topology. Operates with input voltages from 3V to 30V and a maximum supply voltage of 30V. Delivers up to 1.5A output current with a 7V output voltage. Designed for automotive applications with an operating temperature range of -40°C to 125°C. RoHS compliant.
Analog Devices LT3518IUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.5MHz |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current | 1.5A |
| Output Voltage | 7V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3518IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
